
LM2904VQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-19590-2-ND - Tape & Reel (TR) 296-19590-1-ND - Cut Tape (CT) 296-19590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VQPWRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VQPWRQ1 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 500µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904PT | STMicroelectronics | 17,087 | 497-4046-1-ND | RM1.42000 | Similar |
| NCV2904DR2G | onsemi | 2,962 | NCV2904DR2GOSCT-ND | RM1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.67100 | RM16.71 |
| 25 | RM1.49720 | RM37.43 |
| 100 | RM1.30490 | RM130.49 |
| 250 | RM1.21336 | RM303.34 |
| 500 | RM1.15804 | RM579.02 |
| 1,000 | RM1.11258 | RM1,112.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.04381 | RM2,087.62 |
| 4,000 | RM1.01389 | RM4,055.56 |
| 6,000 | RM0.99891 | RM5,993.46 |
| 10,000 | RM0.98231 | RM9,823.10 |
| 14,000 | RM0.97260 | RM13,616.40 |
| 20,000 | RM0.96327 | RM19,265.40 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

