
LM2917M-8 | |
|---|---|
DigiKey Part Number | 296-35131-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2917M-8 |
Description | IC F/V CONV 10KHZ 8SOIC |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2917M-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.76000 | RM10.76 |
| 10 | RM8.03000 | RM80.30 |
| 95 | RM6.61674 | RM628.59 |
| Unit Price without VAT: | RM10.76000 |
|---|---|
| Unit Price with VAT: | RM11.83600 |

