Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2917MX-8/NOPB

DigiKey Part Number
296-41297-2-ND - Tape & Reel (TR)
296-41297-1-ND - Cut Tape (CT)
296-41297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2917MX-8/NOPB
Description
IC F/V CONV 10KHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2917MX-8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Frequency to Voltage
Frequency - Max
10 kHz
Full Scale
-
Linearity
±0.3%
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,284
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.23000RM8.23
10RM6.09900RM60.99
25RM5.55840RM138.96
100RM4.96600RM496.60
250RM4.68308RM1,170.77
500RM4.51264RM2,256.32
1,000RM4.37242RM4,372.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.22431RM10,560.77
5,000RM4.13509RM20,675.45
7,500RM4.09040RM30,678.00
Manufacturers Standard Package
Unit Price without VAT:RM8.23000
Unit Price with VAT:RM9.05300