Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2936HVBMAX5.0/NOPB

DigiKey Part Number
296-44355-2-ND - Tape & Reel (TR)
296-44355-1-ND - Cut Tape (CT)
296-44355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2936HVBMAX5.0/NOPB
Description
IC REG LINEAR 5V 50MA 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2936HVBMAX5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
Shutdown
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,375
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.23000RM8.23
10RM6.07500RM60.75
25RM5.53800RM138.45
100RM4.94750RM494.75
250RM4.66576RM1,166.44
500RM4.49578RM2,247.89
1,000RM4.35599RM4,355.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.20833RM10,520.83
5,000RM4.11939RM20,596.95
7,500RM4.07483RM30,561.23
Manufacturers Standard Package
Unit Price without VAT:RM8.23000
Unit Price with VAT:RM9.05300