


LM2936MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2936MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2936MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2936MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| 10 | RM5.97300 | RM59.73 |
| 25 | RM5.44520 | RM136.13 |
| 100 | RM4.86240 | RM486.24 |
| 250 | RM4.58444 | RM1,146.11 |
| 500 | RM4.41706 | RM2,208.53 |
| 1,000 | RM4.27923 | RM4,279.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.13377 | RM10,334.43 |
| 5,000 | RM4.04608 | RM20,230.40 |
| 7,500 | RM4.00217 | RM30,016.27 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |









