Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2936QMM-3.3/NOPB

DigiKey Part Number
296-LM2936QMM-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LM2936QMM-3.3/NOPBCT-ND - Cut Tape (CT)
296-LM2936QMM-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2936QMM-3.3/NOPB
Description
IC REG LINEAR 3.3V 50MA 8-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2936QMM-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,313
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.56000RM10.56
10RM7.87200RM78.72
25RM7.20080RM180.02
100RM6.46120RM646.12
250RM6.10856RM1,527.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.72100RM5,721.00
2,000RM5.57697RM11,153.94
3,000RM5.50484RM16,514.52
5,000RM5.42495RM27,124.75
7,000RM5.37824RM37,647.68
Manufacturers Standard Package
Unit Price without VAT:RM10.56000
Unit Price with VAT:RM11.61600

Other Suppliers on DigiKey

95,195In Stock
Ships from Rochester Electronics, LLC