


LM2940CT-5.0/LF01 | |
|---|---|
DigiKey Part Number | 296-LM2940CT-5.0/LF01-ND |
Manufacturer | |
Manufacturer Product Number | LM2940CT-5.0/LF01 |
Description | IC REG LINEAR 5V 1A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3, LF01 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CT-5.0/LF01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 60 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-220-3, Formed Leads | |
Supplier Device Package | TO-220-3, LF01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.64000 | RM7.64 |
| 10 | RM5.63000 | RM56.30 |
| 45 | RM4.86711 | RM219.02 |
| 135 | RM4.48141 | RM604.99 |
| 270 | RM4.29211 | RM1,158.87 |
| 540 | RM4.13648 | RM2,233.70 |
| 1,035 | RM4.01553 | RM4,156.07 |
| 2,520 | RM3.88209 | RM9,782.87 |
| 5,040 | RM3.79898 | RM19,146.86 |
| Unit Price without VAT: | RM7.64000 |
|---|---|
| Unit Price with VAT: | RM8.40400 |


