


LM2990SX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2990SX-12/NOPBTR-ND - Tape & Reel (TR) LM2990SX-12/NOPBCT-ND - Cut Tape (CT) LM2990SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2990SX-12/NOPB |
Description | IC REG LINEAR -12V 1.8A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2990SX-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 52dB (1kHz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) -12V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.24000 | RM13.24 |
| 10 | RM9.94100 | RM99.41 |
| 25 | RM9.11560 | RM227.89 |
| 100 | RM8.20700 | RM820.70 |
| 250 | RM7.77408 | RM1,943.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.51310 | RM3,756.55 |
| 1,000 | RM7.29822 | RM7,298.22 |
| 1,500 | RM7.19063 | RM10,785.94 |
| 2,500 | RM7.07140 | RM17,678.50 |
| 3,500 | RM7.00172 | RM24,506.02 |
| 5,000 | RM6.93469 | RM34,673.45 |
| Unit Price without VAT: | RM13.24000 |
|---|---|
| Unit Price with VAT: | RM14.56400 |









