
LM301A-MWC | |
|---|---|
DigiKey Part Number | LM301A-MWC-ND |
Manufacturer | |
Manufacturer Product Number | LM301A-MWC |
Description | IC OPAMP GP 1 CIRCUIT WAFERSALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Wafersale |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafersale | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,413 | RM2.47093 | RM3,491.42 |
| Unit Price without VAT: | RM2.47093 |
|---|---|
| Unit Price with VAT: | RM2.71802 |


