LM317KC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 21
Unit Price: RM8.83000
Datasheet

Direct


STMicroelectronics
In Stock: 10,418
Unit Price: RM2.21000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM2.74289
Datasheet

Direct


onsemi
In Stock: 15,972
Unit Price: RM3.03000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317KC

DigiKey Part Number
296-9535-5-ND
Manufacturer
Manufacturer Product Number
LM317KC
Description
IC REG LIN POS ADJ 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM317KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 114,982 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

114,982In Stock
Ships from Rochester Electronics, LLC