
SN65HVD21MDREP | |
|---|---|
DigiKey Part Number | 296-19496-2-ND - Tape & Reel (TR) 296-19496-1-ND - Cut Tape (CT) 296-19496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD21MDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD21MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.86000 | RM45.86 |
| 10 | RM35.97200 | RM359.72 |
| 25 | RM33.49800 | RM837.45 |
| 100 | RM30.77690 | RM3,077.69 |
| 250 | RM29.48048 | RM7,370.12 |
| 500 | RM28.69896 | RM14,349.48 |
| 1,000 | RM28.05583 | RM28,055.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM27.37695 | RM68,442.38 |
| Unit Price without VAT: | RM45.86000 |
|---|---|
| Unit Price with VAT: | RM50.44600 |




