


LM323K STEEL | |
|---|---|
DigiKey Part Number | LM323KSTEEL-ND |
Manufacturer | |
Manufacturer Product Number | LM323K STEEL |
Description | IC REG LINEAR 5V 3A TO3-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM323K STEEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM290.39380 | RM14,519.69 |
| Unit Price without VAT: | RM290.39380 |
|---|---|
| Unit Price with VAT: | RM319.43318 |

