LM336M-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,474
Unit Price: RM3.62000
Datasheet
Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336M-2.5

DigiKey Part Number
LM336M-2.5-ND
Manufacturer
Manufacturer Product Number
LM336M-2.5
Description
IC VREF SHUNT 4% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM336M-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.49V
Current - Output
10 mA
Tolerance
±4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types