LM339APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16,660
Unit Price: RM1.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,468
Unit Price: RM1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 40,156
Unit Price: RM2.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,250
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 4,511
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 4,977
Unit Price: RM1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 7,490
Unit Price: RM1.22000
Datasheet

Similar


onsemi
In Stock: 15,597
Unit Price: RM1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 3,201
Unit Price: RM1.62000
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339APWRG4

DigiKey Part Number
296-49707-2-ND - Tape & Reel (TR)
296-49707-1-ND - Cut Tape (CT)
296-49707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339APWRG4
Description
IC COMPARATOR 4 DIFF 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM339APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
3mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.51188RM2,047.52
6,000RM0.50334RM3,020.04
10,000RM0.49388RM4,938.80
14,000RM0.48834RM6,836.76
20,000RM0.48303RM9,660.60
50,000RM0.47157RM23,578.50
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600