



LM340SX-5.0 | |
|---|---|
DigiKey Part Number | LM340SX-5.0TR-ND - Tape & Reel (TR) LM340SX-5.0CT-ND - Cut Tape (CT) LM340SX-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM340SX-5.0 |
Description | IC REG LINEAR 5V 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM340SX-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.71000 | RM8.71 |
| 10 | RM6.45400 | RM64.54 |
| 25 | RM5.88640 | RM147.16 |
| 100 | RM5.26380 | RM526.38 |
| 250 | RM4.96692 | RM1,241.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.78796 | RM2,393.98 |
| 1,000 | RM4.64069 | RM4,640.69 |
| 1,500 | RM4.56691 | RM6,850.36 |
| 2,500 | RM4.48516 | RM11,212.90 |
| 3,500 | RM4.43740 | RM15,530.90 |
| 5,000 | RM4.39145 | RM21,957.25 |
| Unit Price without VAT: | RM8.71000 |
|---|---|
| Unit Price with VAT: | RM9.58100 |

