MFR Recommended

LM3411M5X-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-45504-2-ND - Tape & Reel (TR) 296-45504-1-ND - Cut Tape (CT) 296-45504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3411M5X-3.3/NOPB |
Description | IC VREF SHUNT 1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3411M5X-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 150 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.65779 | RM10,973.37 |
| 6,000 | RM3.58205 | RM21,492.30 |
| 9,000 | RM3.54413 | RM31,897.17 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |


