


LM341T-5.0 | |
|---|---|
DigiKey Part Number | LM341T-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM341T-5.0 |
Description | IC REG LINEAR 5V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM341T-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.33000 | RM7.33 |
| 10 | RM5.39800 | RM53.98 |
| 45 | RM4.66156 | RM209.77 |
| 135 | RM4.28874 | RM578.98 |
| 270 | RM4.10652 | RM1,108.76 |
| Unit Price without VAT: | RM7.33000 |
|---|---|
| Unit Price with VAT: | RM8.06300 |

