
LM3421MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-41305-2-ND - Tape & Reel (TR) 296-41305-1-ND - Cut Tape (CT) 296-41305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3421MHX/NOPB |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3421MHX/NOPB Models |
Category | Voltage - Supply (Max) 75V |
Manufacturer Texas Instruments | Voltage - Output 3V ~ 72V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3421MH/NOPB | Texas Instruments | 75 | LM3421MH/NOPB-ND | RM16.39000 | Parametric Equivalent |
| LM3421Q0MHX/NOPB | Texas Instruments | 14,020 | LM3421Q0MHX/NOPBTR-ND | RM14.49915 | Parametric Equivalent |
| LM3421Q1MHX/NOPB | Texas Instruments | 14,600 | LM3421Q1MHX/NOPB-ND | RM9.88941 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.17000 | RM15.17 |
| 10 | RM11.44200 | RM114.42 |
| 25 | RM10.51040 | RM262.76 |
| 100 | RM9.48560 | RM948.56 |
| 250 | RM8.99676 | RM2,249.19 |
| 500 | RM8.92772 | RM4,463.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.47116 | RM18,677.90 |
| 5,000 | RM7.32818 | RM36,640.90 |
| Unit Price without VAT: | RM15.17000 |
|---|---|
| Unit Price with VAT: | RM16.68700 |

