
TMUX4051DYYR | |
|---|---|
DigiKey Part Number | 296-TMUX4051DYYRTR-ND - Tape & Reel (TR) 296-TMUX4051DYYRCT-ND - Cut Tape (CT) 296-TMUX4051DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4051DYYR |
Description | 12-V, 8:1, ONE-CHANNEL MULTIPLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4051DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | ±12V | |
Switch Time (Ton, Toff) (Max) | 110ns, 85ns (Typ) | |
-3db Bandwidth | 430MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.45400 | RM14.54 |
| 25 | RM1.29880 | RM32.47 |
| 100 | RM1.12960 | RM112.96 |
| 250 | RM1.04884 | RM262.21 |
| 500 | RM1.00012 | RM500.06 |
| 1,000 | RM0.96010 | RM960.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.91061 | RM2,731.83 |
| 6,000 | RM0.88640 | RM5,318.40 |
| 9,000 | RM0.87427 | RM7,868.43 |
| 15,000 | RM0.86084 | RM12,912.60 |
| 21,000 | RM0.85299 | RM17,912.79 |
| 30,000 | RM0.84544 | RM25,363.20 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |





