Power Switch/Driver 1:1 N-Channel 300mA 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34902ITM/NOPB

DigiKey Part Number
296-LM34902ITM/NOPBTR-ND - Tape & Reel (TR)
296-LM34902ITM/NOPBCT-ND - Cut Tape (CT)
296-LM34902ITM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM34902ITM/NOPB
Description
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 300mA 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM34902ITM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.8V ~ 5.3V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
640mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.45000RM4.45
10RM3.20300RM32.03
25RM2.89680RM72.42
100RM2.55750RM255.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM2.39600RM599.00
500RM2.29860RM1,149.30
Manufacturers Standard Package
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500