
LM34914SD/NOPB | |
|---|---|
DigiKey Part Number | LM34914SD/NOPBTR-ND - Tape & Reel (TR) LM34914SD/NOPBCT-ND - Cut Tape (CT) LM34914SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34914SD/NOPB |
Description | IC REG BUCK ADJ 1.25A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM34914SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.75000 | RM13.75 |
| 10 | RM10.35000 | RM103.50 |
| 25 | RM9.49840 | RM237.46 |
| 100 | RM8.56160 | RM856.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.62445 | RM7,624.45 |
| 2,000 | RM7.44211 | RM14,884.22 |
| 3,000 | RM7.35081 | RM22,052.43 |
| 5,000 | RM7.24966 | RM36,248.30 |
| Unit Price without VAT: | RM13.75000 |
|---|---|
| Unit Price with VAT: | RM15.12500 |

