LM3502 - 2 Non-Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3502ITL-44EV

DigiKey Part Number
LM3502ITL-44EV-ND
Manufacturer
Manufacturer Product Number
LM3502ITL-44EV
Description
EVAL BOARD FOR LM3502
Customer Reference
Detailed Description
LM3502 - 2 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
9mA
Outputs and Type
2 Non-Isolated Outputs
Voltage - Output
44V
Features
-
Voltage - Input
2.5V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
LM3502
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.