LM3554 - 2 Non-Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3554TMEEV

DigiKey Part Number
LM3554TMEEV-ND
Manufacturer
Manufacturer Product Number
LM3554TMEEV
Description
EVAL BOARD FOR LM3554
Customer Reference
Detailed Description
LM3554 - 2 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
600mA
Outputs and Type
2 Non-Isolated Outputs
Voltage - Output
5V
Features
-
Voltage - Input
2.7V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
LM3554
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.