LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 16-DSBGA (2.5x2.12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 16-DSBGA (2.5x2.12)
16-UFBGA, DSBGA

LM3560TLE-20/NOPB

DigiKey Part Number
296-LM3560TLE-20/NOPBTR-ND - Tape & Reel (TR)
296-LM3560TLE-20/NOPBCT-ND - Cut Tape (CT)
296-LM3560TLE-20/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3560TLE-20/NOPB
Description
IC LED DRVR RGLTR I2C 1A 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 16-DSBGA (2.5x2.12)
Datasheet
 Datasheet
EDA/CAD Models
LM3560TLE-20/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1A (Flash)
Frequency
2MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA (2.5x2.12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.13000RM10.13
10RM7.52500RM75.25
25RM6.87760RM171.94
100RM6.16570RM616.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM5.82680RM1,456.70
500RM5.62238RM2,811.19
Manufacturers Standard Package
Unit Price without VAT:RM10.13000
Unit Price with VAT:RM11.14300