


LM3565TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-40201-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3565TLX/NOPB |
Description | IC LED DRVR RGLTR PWM 9 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 930mA (Flash) 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM3565TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V ~ 8.5V | |
Current - Output / Channel | 930mA (Flash) | |
Frequency | 4MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.13553 | RM6,406.59 |
| 6,000 | RM2.08677 | RM12,520.62 |
| 9,000 | RM2.06236 | RM18,561.24 |
| 15,000 | RM2.03531 | RM30,529.65 |
| Unit Price without VAT: | RM2.13553 |
|---|---|
| Unit Price with VAT: | RM2.34908 |

