LM358DRG3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 148,368
Unit Price: RM0.87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM3.94000
Datasheet

Similar


Texas Instruments
In Stock: 24,704
Unit Price: RM3.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,748
Unit Price: RM0.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,402
Unit Price: RM2.48000
Datasheet

Similar


onsemi
In Stock: 25,473
Unit Price: RM0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.75000
Datasheet

Similar


onsemi
In Stock: 9,465
Unit Price: RM1.02000
Datasheet

Similar


onsemi
In Stock: 10,982
Unit Price: RM0.95000
Datasheet

Similar


STMicroelectronics
In Stock: 559
Unit Price: RM1.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,102
Unit Price: RM2.60000
Datasheet

Similar


onsemi
In Stock: 8,847
Unit Price: RM0.91000
Datasheet

Similar


STMicroelectronics
In Stock: 39,510
Unit Price: RM0.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,482
Unit Price: RM0.83000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DRG3

DigiKey Part Number
296-LM358DRG3TR-ND - Tape & Reel (TR)
296-LM358DRG3CT-ND - Cut Tape (CT)
296-LM358DRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DRG3
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DRG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes