
LM3643AYFFR | |
|---|---|
DigiKey Part Number | 296-51272-2-ND - Tape & Reel (TR) 296-51272-1-ND - Cut Tape (CT) 296-51272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3643AYFFR |
Description | IC LED DRV RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.9A (Switch) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3643AYFFR Models |
Category | Current - Output / Channel 1.9A (Switch) |
Manufacturer Texas Instruments | Frequency 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 12-UFBGA, DSBGA |
Number of Outputs 2 | Supplier Device Package 12-DSBGA |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.53700 | RM25.37 |
| 25 | RM2.28520 | RM57.13 |
| 100 | RM2.00860 | RM200.86 |
| 250 | RM1.87624 | RM469.06 |
| 500 | RM1.79656 | RM898.28 |
| 1,000 | RM1.73612 | RM1,736.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.64989 | RM4,949.67 |
| 6,000 | RM1.61021 | RM9,661.26 |
| 9,000 | RM1.59035 | RM14,313.15 |
| 15,000 | RM1.56834 | RM23,525.10 |
| 21,000 | RM1.55547 | RM32,664.87 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |


