
LM3754EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3754EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3754EVAL/NOPB |
Description | EVAL BOARD FOR LM3754 |
Customer Reference | |
Detailed Description | LM3754 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 100A | |
Voltage - Input | 6V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM3754 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM940.87000 | RM940.87 |
| Unit Price without VAT: | RM940.87000 |
|---|---|
| Unit Price with VAT: | RM1,034.95700 |


