Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393DGKRG4

DigiKey Part Number
296-35908-2-ND - Tape & Reel (TR)
296-35908-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM393DGKRG4
Description
IC COMPARATOR 2 DIFF 8VSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM393DGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.77200RM7.72
25RM0.68400RM17.10
100RM0.58780RM58.78
250RM0.54184RM135.46
500RM0.51402RM257.01
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400