
LM4040C30IDCKR | |
|---|---|
DigiKey Part Number | 296-20888-2-ND - Tape & Reel (TR) 296-20888-1-ND - Cut Tape (CT) 296-20888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30IDCKR |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.10500 | RM31.05 |
| 25 | RM2.80520 | RM70.13 |
| 100 | RM2.47590 | RM247.59 |
| 250 | RM2.31860 | RM579.65 |
| 500 | RM2.22382 | RM1,111.91 |
| 1,000 | RM2.14584 | RM2,145.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.04950 | RM6,148.50 |
| 6,000 | RM2.00235 | RM12,014.10 |
| 9,000 | RM1.97876 | RM17,808.84 |
| 15,000 | RM1.95259 | RM29,288.85 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

