
LM4040D30IDCKR | |
|---|---|
DigiKey Part Number | 296-20902-2-ND - Tape & Reel (TR) 296-20902-1-ND - Cut Tape (CT) 296-20902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D30IDCKR |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.47800 | RM24.78 |
| 25 | RM2.23320 | RM55.83 |
| 100 | RM1.96290 | RM196.29 |
| 250 | RM1.83368 | RM458.42 |
| 500 | RM1.75582 | RM877.91 |
| 1,000 | RM1.69180 | RM1,691.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.61264 | RM4,837.92 |
| 6,000 | RM1.57392 | RM9,443.52 |
| 9,000 | RM1.55452 | RM13,990.68 |
| 15,000 | RM1.53304 | RM22,995.60 |
| 21,000 | RM1.52048 | RM31,930.08 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |






