


LM4040DIM3-5.0 | |
|---|---|
DigiKey Part Number | 296-LM4040DIM3-5.0TR-ND - Tape & Reel (TR) 296-LM4040DIM3-5.0CT-ND - Cut Tape (CT) 296-LM4040DIM3-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-5.0 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.08461 | RM2,084.61 |
| 2,000 | RM2.02195 | RM4,043.90 |
| 3,000 | RM1.99058 | RM5,971.74 |
| 5,000 | RM1.95581 | RM9,779.05 |
| 7,000 | RM1.93547 | RM13,548.29 |
| 10,000 | RM1.91593 | RM19,159.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.02200 | RM30.22 |
| 25 | RM2.72800 | RM68.20 |
| 100 | RM2.40660 | RM240.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.02200 | RM30.22 |
| 25 | RM2.72800 | RM68.20 |
| 100 | RM2.40660 | RM240.66 |
| 250 | RM2.25320 | RM563.30 |
| 500 | RM2.16078 | RM1,080.39 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |


