
LM4040DIZ-5.0/LFT1 | |
|---|---|
DigiKey Part Number | 296-LM4040DIZ-5.0/LFT1TR-ND - Tape & Reel (TR) 296-LM4040DIZ-5.0/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040DIZ-5.0/LFT1 |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIZ-5.0/LFT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.78200 | RM27.82 |
| 25 | RM2.51040 | RM62.76 |
| 100 | RM2.21030 | RM221.03 |
| 250 | RM2.06772 | RM516.93 |
| 500 | RM1.98166 | RM990.83 |
| 1,000 | RM1.91082 | RM1,910.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.85249 | RM3,704.98 |
| 4,000 | RM1.80448 | RM7,217.92 |
| 6,000 | RM1.78044 | RM10,682.64 |
| 10,000 | RM1.75381 | RM17,538.10 |
| 14,000 | RM1.73825 | RM24,335.50 |
| 20,000 | RM1.72327 | RM34,465.40 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

