


LM4050QCIM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4050QCIM3-4.1/NOPBTR-ND - Tape & Reel (TR) 296-LM4050QCIM3-4.1/NOPBCT-ND - Cut Tape (CT) 296-LM4050QCIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QCIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QCIM3-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.44000 | RM10.44 |
| 10 | RM7.76600 | RM77.66 |
| 25 | RM7.10160 | RM177.54 |
| 100 | RM6.37100 | RM637.10 |
| 250 | RM6.02236 | RM1,505.59 |
| 500 | RM5.81220 | RM2,906.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.42571 | RM16,277.13 |
| 6,000 | RM5.32119 | RM31,927.14 |
| Unit Price without VAT: | RM10.44000 |
|---|---|
| Unit Price with VAT: | RM11.48400 |

