


LM4051BIM3-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4051BIM3-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4051BIM3-ADJ/NOPBCT-ND - Cut Tape (CT) LM4051BIM3-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051BIM3-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051BIM3-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 10 | RM6.13500 | RM61.35 |
| 25 | RM5.59160 | RM139.79 |
| 100 | RM4.99630 | RM499.63 |
| 250 | RM4.71208 | RM1,178.02 |
| 500 | RM4.54078 | RM2,270.39 |
| 1,000 | RM4.39980 | RM4,399.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.22564 | RM12,676.92 |
| 6,000 | RM4.14044 | RM24,842.64 |
| 9,000 | RM4.09774 | RM36,879.66 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |

