LM4120IM5-5.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 493
Unit Price: RM20.67000
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.5% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4120IM5-5.0/NOPB

DigiKey Part Number
LM4120IM5-5.0/NOPBTR-ND - Tape & Reel (TR)
LM4120IM5-5.0/NOPBCT-ND - Cut Tape (CT)
LM4120IM5-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4120IM5-5.0/NOPB
Description
IC VREF SERIES 0.5% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.5% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4120IM5-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
5 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
36µVp-p
Voltage - Input
2V ~ 12V
Current - Supply
275µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types