Similar

LM4128CQ1MF3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4128CQ1MF3.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4128CQ1MF3.0/NOPBCT-ND - Cut Tape (CT) 296-LM4128CQ1MF3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CQ1MF3.0/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CQ1MF3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.31000 | RM11.31 |
| 10 | RM8.45500 | RM84.55 |
| 25 | RM7.74120 | RM193.53 |
| 100 | RM6.95410 | RM695.41 |
| 250 | RM6.57900 | RM1,644.75 |
| 500 | RM6.35294 | RM3,176.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.16685 | RM6,166.85 |
| 2,000 | RM6.01366 | RM12,027.32 |
| 3,000 | RM5.93695 | RM17,810.85 |
| 5,000 | RM5.85200 | RM29,260.00 |
| Unit Price without VAT: | RM11.31000 |
|---|---|
| Unit Price with VAT: | RM12.44100 |


