Parametric Equivalent

LM43602DSUR | |
|---|---|
DigiKey Part Number | 296-51301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM43602DSUR |
Description | IC REG BUCK ADJ 2A 16SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM43602DSUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-SON (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM11.24970 | RM33,749.10 |
| Unit Price without VAT: | RM11.24970 |
|---|---|
| Unit Price with VAT: | RM12.37467 |


