Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
SOT-23-3

LM4431M3X-2.5/NOPB

DigiKey Part Number
LM4431M3X-2.5/NOPBTR-ND - Tape & Reel (TR)
LM4431M3X-2.5/NOPBCT-ND - Cut Tape (CT)
LM4431M3X-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4431M3X-2.5/NOPB
Description
IC VREF SHUNT 2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4431M3X-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±2%
Temperature Coefficient
30ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,359
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM2.99800RM29.98
25RM2.70760RM67.69
100RM2.38760RM238.76
250RM2.23508RM558.77
500RM2.14320RM1,071.60
1,000RM2.06759RM2,067.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.97415RM5,922.45
6,000RM1.92843RM11,570.58
9,000RM1.90555RM17,149.95
15,000RM1.88019RM28,202.85
21,000RM1.86536RM39,172.56
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800