Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4809MM/NOPB

DigiKey Part Number
LM4809MM/NOPBTR-ND - Tape & Reel (TR)
LM4809MM/NOPBCT-ND - Cut Tape (CT)
LM4809MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4809MM/NOPB
Description
IC AMP CLSS AB STER 105MW 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4809MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
105mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.99000RM5.99
10RM4.37300RM43.73
25RM3.96840RM99.21
100RM3.52390RM352.39
250RM3.31196RM827.99
500RM3.18438RM1,592.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.07927RM3,079.27
2,000RM2.99279RM5,985.58
3,000RM2.94948RM8,848.44
5,000RM2.90149RM14,507.45
7,000RM2.87344RM20,114.08
10,000RM2.84647RM28,464.70
Manufacturers Standard Package
Unit Price without VAT:RM5.99000
Unit Price with VAT:RM6.58900