
LM4853MMX/NOPB | |
|---|---|
DigiKey Part Number | LM4853MMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4853MMX/NOPB |
Description | IC AMP CLSS AB MONO 1.9W 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4853MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.9W x 1 @ 3Ohm; 300mW x 2 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM3.75078 | RM13,127.73 |
| 7,000 | RM3.67645 | RM25,735.15 |
| 10,500 | RM3.63924 | RM38,212.02 |
| Unit Price without VAT: | RM3.75078 |
|---|---|
| Unit Price with VAT: | RM4.12586 |

