Similar
Similar

LM4917MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-38134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4917MTX/NOPB |
Description | IC AMP CLSS AB STER 95MW 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4917MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 95mW x 2 @ 16Ohm | |
Voltage - Supply | 1.4V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.82750 | RM14,568.75 |
| 5,000 | RM5.71142 | RM28,557.10 |
| Unit Price without VAT: | RM5.82750 |
|---|---|
| Unit Price with VAT: | RM6.41025 |



