
LM4864LD/NOPB | |
|---|---|
DigiKey Part Number | LM4864LD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4864LD/NOPB |
Description | IC AMP CLSS AB MONO 725MW 10WSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4864LD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 725mW x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-WSON (3x3) | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.41908 | RM2,419.08 |
| 2,000 | RM2.34822 | RM4,696.44 |
| 3,000 | RM2.31273 | RM6,938.19 |
| 5,000 | RM2.27341 | RM11,367.05 |
| 7,000 | RM2.25043 | RM15,753.01 |
| 10,000 | RM2.22832 | RM22,283.20 |
| Unit Price without VAT: | RM2.41908 |
|---|---|
| Unit Price with VAT: | RM2.66099 |



