LM4917MT/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM8.38372
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM0.00000
Datasheet
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4917MT/NOPB

DigiKey Part Number
LM4917MT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4917MT/NOPB
Description
IC AMP CLSS AB STER 95MW 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4917MT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
95mW x 2 @ 16Ohm
Voltage - Supply
1.4V ~ 3.6V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
376RM8.08455RM3,039.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.08455
Unit Price with VAT:RM8.89301