Parametric Equivalent
Parametric Equivalent

DS90UR907QSQE/NOPB | |
|---|---|
DigiKey Part Number | 296-45031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UR907QSQE/NOPB |
Description | IC SERIALIZER 65MHZ 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82Gbps Serializer 5 Input 1 Output 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UR907QSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.82Gbps | |
Input Type | FPD-Link, LVDS | |
Output Type | FPD-Link II, LVDS | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM44.52800 | RM11,132.00 |
| 500 | RM43.43110 | RM21,715.55 |
| 750 | RM42.88185 | RM32,161.39 |
| Unit Price without VAT: | RM44.52800 |
|---|---|
| Unit Price with VAT: | RM48.98080 |


