Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4990ITL/NOPB

DigiKey Part Number
LM4990ITL/NOPBTR-ND - Tape & Reel (TR)
LM4990ITL/NOPBCT-ND - Cut Tape (CT)
LM4990ITL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4990ITL/NOPB
Description
IC AMP CLASS AB MONO 2W 9DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM4990ITL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,110
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.08000RM5.08
10RM3.69600RM36.96
25RM3.34920RM83.73
100RM2.96450RM296.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM2.78148RM695.37
500RM2.67124RM1,335.62
750RM2.61595RM1,961.96
1,250RM2.55473RM3,193.41
1,750RM2.51892RM4,408.11
2,500RM2.48452RM6,211.30
6,250RM2.41040RM15,065.00
12,500RM2.36575RM29,571.87
Manufacturers Standard Package
Unit Price without VAT:RM5.08000
Unit Price with VAT:RM5.58800