


LM5101ASD/NOPB | |
|---|---|
DigiKey Part Number | LM5101ASD/NOPBTR-ND - Tape & Reel (TR) LM5101ASD/NOPBCT-ND - Cut Tape (CT) LM5101ASD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5101ASD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5101ASD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 430ns, 260ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.71000 | RM16.71 |
| 10 | RM12.66300 | RM126.63 |
| 25 | RM11.64840 | RM291.21 |
| 100 | RM10.53480 | RM1,053.48 |
| 250 | RM10.00368 | RM2,500.92 |
| 500 | RM9.68358 | RM4,841.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.42003 | RM9,420.03 |
| 2,000 | RM9.20319 | RM18,406.38 |
| 3,000 | RM9.09462 | RM27,283.86 |
| Unit Price without VAT: | RM16.71000 |
|---|---|
| Unit Price with VAT: | RM18.38100 |

