Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5114BMF/S7003094

DigiKey Part Number
296-LM5114BMF/S7003094TR-ND - Tape & Reel (TR)
296-LM5114BMF/S7003094CT-ND - Cut Tape (CT)
296-LM5114BMF/S7003094DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5114BMF/S7003094
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM5114BMF/S7003094 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4V ~ 12.6V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.3A, 7.6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
82ns, 12.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.33000RM7.33
10RM5.39000RM53.90
25RM4.90600RM122.65
100RM4.37340RM437.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.84008RM3,840.08
2,000RM3.73634RM7,472.68
3,000RM3.68437RM11,053.11
5,000RM3.62681RM18,134.05
7,000RM3.59317RM25,152.19
10,000RM3.56082RM35,608.20
Manufacturers Standard Package
Unit Price without VAT:RM7.33000
Unit Price with VAT:RM8.06300