
LM5161QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-47791-2-ND - Tape & Reel (TR) 296-47791-1-ND - Cut Tape (CT) 296-47791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5161QPWPRQ1 |
Description | IC REG BCK FLYBACK ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5161QPWPRQ1 Models |
Category | Voltage - Output (Max) 92V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 14-HTSSOP |
Voltage - Input (Max) 100V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.09000 | RM23.09 |
| 10 | RM17.67500 | RM176.75 |
| 25 | RM16.32120 | RM408.03 |
| 100 | RM14.83170 | RM1,483.17 |
| 250 | RM14.25068 | RM3,562.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.96931 | RM32,423.28 |
| Unit Price without VAT: | RM23.09000 |
|---|---|
| Unit Price with VAT: | RM25.39900 |




