TPS92624-Q1 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92624Q1EVM

DigiKey Part Number
296-TPS92624Q1EVM-ND
Manufacturer
Manufacturer Product Number
TPS92624Q1EVM
Description
EVAL BOARD FOR TPS92624-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS92624-Q1 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
130mA
Outputs and Type
4 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
9V ~ 20V
Contents
Board(s)
Utilized IC / Part
TPS92624-Q1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM704.47000RM704.47
Manufacturers Standard Package
Unit Price without VAT:RM704.47000
Unit Price with VAT:RM774.91700